20825010001 | Harting
Socket, RJ45, 8 pole, Cat 6A, 20825010001
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
11.8286 €
50 pcs.
11.0313 €
100 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 20825010001, Harting
Connector, Female module, preLink, IDC insulation displacement termination, Size: Keystone version, Conductor cross-section: 0.22-0.32 mm²
Technical specifications
Version | Buchse | |
Category | Cat 6A | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |