09452151103 | Harting

Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5, 09452151103

Order No.: 44F3961
EAN: 4099889825305
MPN:
09452151103
09 45 215 1103
Series: Han A
Harting
09452151103 Harting Network Adapters
Image may differ
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.3533 €

Panel feed-through, straight, with self-closing cover cap, size: Han 3 A, contacts: 8

Panel feed-through, straight, with self-closing cover cap, size: Han 3 A, contacts: 8.

The technical features of 09452151103 from Harting at glance

  • Product type description Han3A RJ45 Cat5 WDF 8p with cap
  • Contact design Panel feed-through
  • Angle contact / conductor connection 180° (horizontal)
  • Housing material Zinc die casting
  • Protection class (IP, mounted) IP67 - IP65
  • Number of plug contacts 8
  • Description Han3A RJ45 Cat5 WDF 8p with cap
  • max. Ambient temperature 70 °C
  • max. Operating temperature 70 °C
  • min. Ambient temperature - 40 °C
  • min. Operating temperature - 40 °C
Technical specifications
Bauform gerade
Kategorie Cat 5
Steckverbinder (Ausgang) RJ45-Buchse
Steckverbinder RJ45-Buchse
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol