09452151765 | Harting
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 09452151765
Unit Price (€ / pc.)
47.5286 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Modular adapter, 09452151765, Harting
Connector, Panel feed through, straight, Contacts: 12, Size: 3 A, Powder-coated.
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |