09452251100 | Harting
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 5, 09452251100
Unit Price (€ / pc.)
21.9079 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Panel feed-through, straight, size: Han 3 A, contacts: 8
Panel feed-through, straight, size: Han 3 A, contacts: 8.
The technical features of 09452251100 from Harting at glance
- min. Ambient temperature - 40 °C
- min. Operating temperature - 40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Description Han3A RJ45 Cat5 WDF 8p Art.
- Flammability class of the insulating material (based on UL 94) V0
- Number of plug contacts 8
- Protection class (IP, mounted) IP67 - IP65
- Angle contact / conductor connection 180° (horizontal)
- Housing material Polycarbonate
- Contact design Panel feed-through
- Product type description Han3A RJ45 Cat5 WDF 8p Art.
Technical specifications
Bauform | gerade | |
Kategorie | Cat 5 | |
Steckverbinder (Ausgang) | RJ45-Buchse | |
Steckverbinder | RJ45-Buchse |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |