09454521560 | Harting
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 09454521560
Unit Price (€ / pc.)
26.0967 € *
Available: 62 pcs.
Leadtime: 1 Week **
Total Price:
26.10 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0967 €
10 pcs.
22.9551 €
50 pcs.
21.3962 €
150 pcs.
20.4442 €
500 pcs.
19.4089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Service interface, 09454521560, Harting
Service interface, RJ45, fully shielded, 360° shielding contact, Cat. 6, Class E up to 250 MHz, jack to jack connection type.
Technical specifications
Design | gerade | |
Category | Cat 6 | |
Connector (exit) | RJ45-Buchse | |
Connector | RJ45-Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |