09454521562 | Harting
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6A, 09454521562
Unit Price (€ / pc.)
14.7084 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
RJ45 adapter, 09454521562, Harting
RJ45 adapter, fully shielded, 360° shielding contact, Connection type: Jack to jack.
Technical specifications
Bauform | gerade | |
Kategorie | Cat 6A | |
Steckverbinder (Ausgang) | RJ45-Buchse | |
Steckverbinder | RJ45-Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |