21010000010 | Harting
Lock nut, M16, W 18 mm, H 2.9 mm, inner Ø 1.5 mm, metal, 21010000010
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: On Request
Lock nut, 21010000010, Harting
Lock nut, Metal, M16 x 18.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | silver | |
Height | 2.9 mm | |
Spindle drive type | external hexagon | |
Version | lock nut | |
Material | metal | |
spanner size | 18 mm | |
Inner diameter | 1.5 mm | |
Thread size | M16 |
Download
Logistics
Property | Value |
---|---|
Country of origin | RO |
Customs tariff number | 74153300 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |