21010000020 | Harting
Lock nut, PG13.5, W 23 mm, H 3 mm, metal, 21010000020
Unit Price (€ / pc.)
2.142 € *
Standard delivery time from the manufacturer is: On Request
Lock nut, 21010000020, Harting
Lock nut, Metal, Pg 13.5.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | silver | |
Height | 3 mm | |
Spindle drive type | external hexagon | |
Version | lock nut | |
Material | metal | |
spanner size | 23 mm | |
Thread size | PG13.5 |
Download
Logistics
Property | Value |
---|---|
Country of origin | FR |
Customs tariff number | 74153300 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |