21010000048 | Harting

Hexagon nut, M8, W 10 mm, outer Ø 11 mm, 21010000048

Order No.: 45F730
EAN: 4099889504491
MPN:
21010000048
21 01 000 0048
21010000048 Harting Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4510 €

Hexagonal nut, 21010000048, HARTING

Hexagonal nut, M8 x 0.5.

Technical specifications
Version Sechskantmutter
Outer diameter 11 mm
Colour silber
Spindle drive type Außensechskant
Thread size M8
spanner size 10 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes