21410000018 | Harting
Hexagon nut, M10, outer Ø 13.5 mm, 21410000018
Order No.: 45F0257
EAN: 4099889504484
MPN:
21410000018
21 41 000 0018
Series: Circular connectors M8
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Hexagonal nut, 21410000018, HARTING
Hexagonal nut, M10 x 1.
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 13.5 mm | |
Colour | silber | |
Spindle drive type | Außensechskant | |
Thread size | M10 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |