09151072702 | Harting

Socket contact insert, 7 pole, solder cup, straight, 09151072702

Order No.: 44F0878
EAN: 4099889724301
MPN:
09151072702
09 15 107 2702
09151072702 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.8155 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
14.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8155 €

Circular connector, 09151072702, Harting

The 09151072702 is a female circular connector with a conductor cross-section: 2.5 mm² max.

Features

  • Copper alloy
  • Solder termination
  • Polyamide (PA)
  • Rated current: ‌20 A
  • Gold plated
Technical specifications
Version Buchsen-Kontakteinsatz
Shell Material PA
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 2,5 mm²
Orientation gerade
Pin number 7-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei