09151092603 | Harting
Plug contact insert, 8 pole, solder cup, straight, 09151092603
Order No.: 44F0883
EAN: 4099889724356
MPN:
09151092603
09 15 109 2603
Series: Circular connectors M23
Unit Price (€ / pc.)
19.1471 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Circular connector, 09151092603, Harting
The 09151092603 is a male circular connector with a conductor cross-section: 1 mm² max.
Features
- Copper alloy
- Solder termination
- Polyamide (PA)
- Gold plated
Technical specifications
Version | Stecker-Kontakteinsatz | |
Shell Material | PA | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Orientation | gerade | |
Pin number | 8-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |