09151092702 | Harting

Socket contact insert, 8 pole, solder cup, straight, 09151092702

Order No.: 44F0884
EAN: 4099889724363
MPN:
09151092702
09 15 109 2702
09151092702 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
11.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2098 €

Circular connector, 09151092702, Harting

The 09151092702 is a female circular connector with a conductor cross-section: 1 mm² max.

Features

  • Copper alloy
  • Solder termination
  • Polyamide (PA)
  • Gold plated
Technical specifications
Version Buchsen-Kontakteinsatz
Shell Material PA
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 1,0 mm²
Orientation gerade
Pin number 8-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei