09151123021 | Harting
Plug contact insert, 11 pole, crimp connection, straight, 09151123021
Order No.: 44F0898
EAN: 4099889724462
MPN:
09151123021
09 15 112 3021
Series: Circular connectors M23
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Circular connector, 09151123021, Harting
The 09151123021 is a male circular connector with a conductor cross-section: 0.08 - 1.5mm² max.
Features
- Crimp termination
- Polyamide (PA)
- Rated current: 8 A
Technical specifications
Version | Stecker-Kontakteinsatz | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,08-1,5 mm² | |
Orientation | gerade | |
Pin number | 11-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |