09151192602 | Harting
Plug contact insert, 16 pole, solder cup, straight, 09151192602
Order No.: 44F0908
EAN: 4099889724523
MPN:
09151192602
09 15 119 2602
Series: Circular connectors M23
Unit Price (€ / pc.)
21.1820 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Circular connector, 09151192602, Harting
The 09151192602 is a male circular connector with a conductor cross-section: 1mm² max.
Features
- Copper alloy
- Solder termination
- Polyamide (PA)
- Gold plated
Technical specifications
Version | Stecker-Kontakteinsatz | |
Shell Material | PA | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Orientation | gerade | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |