09151193001 | Harting

Plug contact insert, 16 pole, crimp connection, straight, 09151193001

Order No.: 44F0912
EAN: 4099889724561
MPN:
09151193001
09 15 119 3001
09151193001 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
6.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2356 €

Circular connector, 09151193001, Harting

The 09151193001 is a male circular connector with a conductor cross-section: 0.08 - 1.5mm² max.

Features

  • Crimp termination
  • Polyamide (PA)
Technical specifications
Version Stecker-Kontakteinsatz
Shell Material PA
Contact connection Crimpanschluss
Cable cross-section 0,08-1,5 mm²
Orientation gerade
Pin number 16-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei