09151193101 | Harting

Socket contact insert, 16 pole, crimp connection, straight, 09151193101

Order No.: 44F0913
EAN: 4099889724578
MPN:
09151193101
09 15 119 3101
09151193101 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6878 €

Circular connector, 09151193101, Harting

The 09151193101 is a female circular connector with a conductor cross-section: 0.08 - 1.5mm² max.

Features

  • Crimp termination
  • Polyamide (PA)
Technical specifications
Version Buchsen-Kontakteinsatz
Shell Material PA
Contact connection Crimpanschluss
Cable cross-section 0,08-1,5 mm²
Orientation gerade
Pin number 16-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei