09580131011 | Harting
Plug, 13 pole, crimp connection, straight, 09580131011
Unit Price (€ / pc.)
66.4734 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Connector set, 09580131011, Harting
Connector set, with cable gland, male, crimp termination, black, Copper alloy, gold plated, Polyamide (PA), Fibre-glass reinforced.
Technical specifications
Version | plug | |
Shell Material | PA | |
Contact connection | crimp connection | |
contact surface | gold-plated | |
Cable cross-section | 0.75-1.0 mm² | |
Orientation | straight | |
Pin number | 13 pole |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |