09580131021 | Harting

Plug, 13 pole, crimp connection, straight, 09580131021

Order No.: 42P4855
EAN: 5713140190146
MPN:
09580131021
09 58 013 1021
Series: UIC
Harting
09580131021 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
61.1422 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
61.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.1422 €

Connector set, 09580131021, Harting

Connector set, with cable gland, male, crimp termination, Polyamide (PA), black, Contacts: 13, Copper alloy, Silver plated.

Technical specifications
Version plug
Shell Material PA
Contact connection crimp connection
contact surface silver-plated
Cable cross-section 0.75-1.0 mm²
Orientation straight
Pin number 13 pole
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No