09580181013 | Harting

Panel socket, 18 pole, crimp connection, straight, 09580181013

Order No.: 42P4871
EAN: 5713140190276
MPN:
09580181013
09 58 018 1013
Series: UIC
Harting
09580181013 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
207.2147 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
207.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.2147 €

Connector set, 09580181013, Harting

Connector set, female, crimp termination, Polyamide (PA), black, Contacts: 18, Copper alloy gold plated, Conductor cross-section: 0.75-1 mm², Rated current: 10 A, Aluminium die-cast, corrosion resistant, Degree of protection: IP69 / IPX9K according to ISO 20653 mated condition, IP67 unmated condition and cover closed.

Technical specifications
Version socket
Shell Material PA
Contact connection crimp connection
contact surface gold-plated
Cable cross-section 0.75-1.0 mm²
Orientation straight
Pin number 18 pole
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No