09580181022 | Harting
Plug, 18 pole, crimp connection, straight, 09580181022
Unit Price (€ / pc.)
68.1513 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Connector set, 09580181022, Harting
Connector set, male, crimp termination, Polyamide (PA), black, Contacts: 18, Copper alloy Silver plated, Conductor cross-section: 0.75-1 mm², Rated current: 10 A, Polyamide (PA), Fibre-glass reinforced, Degree of protection: IP69 / IPX9K according to ISO 20653 mated condition.
Technical specifications
Version | plug | |
Shell Material | PA | |
Contact connection | crimp connection | |
contact surface | silver-plated | |
Cable cross-section | 0.75-1.0 mm² | |
Orientation | straight | |
Pin number | 18 pole |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |