09580221012 | Harting

Plug, 22 pole, crimp connection, straight, 09580221012

Order No.: 42P4889
EAN: 5713140190337
MPN:
09580221012
09 58 022 1012
Series: UIC
Harting
09580221012 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
88.9049 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
88.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.9049 €

Connector set, 09580221012, Harting

Connector set, male, crimp termination, Polyamide (PA), black, Contacts: 22, Copper alloy gold plated, Conductor cross-section: 0.75-1 mm², Rated curr.ent: 10 A, Polyamide (PA), Fibre-glass reinforced, Degree of protection: IP69 / IPX9K according to ISO 20653 mated condition

Technical specifications
Version plug
Shell Material PA
Contact connection crimp connection
contact surface gold-plated
Cable cross-section 0.75-1.0 mm²
Orientation straight
Pin number 22 pole
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No