09580221013 | Harting

Panel socket, 22 pole, crimp connection, straight, 09580221013

Order No.: 42P4891
EAN: 5713140190375
MPN:
09580221013
09 58 022 1013
Series: UIC
Harting
09580221013 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
227.9088 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
227.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.9088 €

Connector set, 09580221013, Harting

Connector set, female, crimp termination, Polyamide (PA), black, Contacts: 22, Copper alloy gold plated, Conductor cross-section: 0.75-1 mm², Rated current: 10 A, Aluminium die-cast, corrosion resistant, Degree of protection: IP69 / IPX9K according to ISO 20653 mated condition, IP67 unmated condition and cover closed.

Technical specifications
Version socket
Shell Material PA
Contact connection crimp connection
contact surface gold-plated
Cable cross-section 0.75-1.0 mm²
Orientation straight
Pin number 22 pole
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No