09580221021 | Harting

Plug, 22 pole, crimp connection, straight, 09580221021

Order No.: 42P4894
EAN: 5713140190344
MPN:
09580221021
09 58 022 1021
Series: UIC
Harting
09580221021 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
88.0362 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
88.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.0362 €

Connector set, 09580221021, Harting

Connector set, with cable gland, male, crimp termination, Polyamide (PA), black, Contacts: 22, Copper alloy Silver plated, Conductor cross-section: 0.75-1 mm², Rated current: 10 A, Polyamide (PA), Fibre-glass reinforced, Degree of protection: IP69 / IPX9K acc. to ISO 20653 mated condition, IP67 unmated condition and cover closed.

Technical specifications
Version plug
Shell Material PA
Contact connection crimp connection
contact surface silver-plated
Cable cross-section 0.75-1.0 mm²
Orientation straight
Pin number 22 pole
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No