20820062001 | Harting

Jack, 8 pole, screw locking, straight, 20820062001

Order No.: 45F6012
EAN: 4099889724967
MPN:
20820062001
20 82 006 2001
20820062001 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
64.1529 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.15 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1529 €
10 pcs.
56.4417 €
50 pcs.
52.6099 €
100 pcs.
51.0629 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 20820062001, Harting

The 20820062001 is a female circular connector with a conductor cross-section: 0.1 - 0.12 mm² / 0.22 - 0.32 mm² max.

Features

  • Cable connector
  • Zinc die-cast
  • Screw locking
  • Panel feed through
  • Degree of protection: IP65
Technical specifications
Version Buchse
Shell Material Zinkdruckguss
Cable diameter 5 bis 9,5 mm
contact surface vergoldet
Cable cross-section 0,22-0,32 mm²
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei