21011303013 | Harting

Plug, 2 pole, plug-in connection, straight, 21011303013

Order No.: 45F770
EAN: 4099889725025
MPN:
21011303013
21 01 130 3013
Series: Harax
21011303013 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5803 €

Circular connector, 21011303013, Harting

The 21011303013 is a panel feed through with faston blades for front mounting.

Technical specifications
Version Stecker
Shell Material PA
Cable diameter 6 bis 9 mm
Contact connection Steckanschluss
contact surface vergoldet
Cable cross-section 0,75-1,5 mm²
Assembly Frontmontage
Orientation gerade
Pin number 2-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes