21011303023 | Harting

Plug, 2 pole, solder cup, straight, 21011303023

Order No.: 45F771
EAN: 4099889725032
MPN:
21011303023
21 01 130 3023
Series: Harax
21011303023 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
10 pcs.
11.8524 €
50 pcs.
11.0670 €
100 pcs.
10.6386 €
250 pcs.
10.2459 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 21011303023, Harting

The 21011303023 is a panel feed through with solder termination for front mounting.

Technical specifications
Ausführung Stecker
Gehäusematerial PA
Kabeldurchmesser 6 bis 9 mm
Kontaktanschluss Lötkelch
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75-1,5 mm²
Montage Frontmontage
Orientierung gerade
Polzahl 2-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes