21011303233 | Harting

Plug, 2 pole, solder cup, straight, 21011303233

Order No.: 45F772
EAN: 4099889725049
MPN:
21011303233
21 01 130 3233
Series: Harax
21011303233 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7215 €

Circular connector, 21011303233, Harting

The 21011303233 is a panel feed through with conductors for front mounting.

Technical specifications
Version Stecker
Shell Material PA
Cable diameter 6 bis 9 mm
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,75-1,5 mm²
Assembly Frontmontage
Orientation gerade
Pin number 2-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes