21033211518 | Harting
Plug, 5 pole, solder cup, screw locking, straight, 21033211518
Order No.: 45F913
EAN: 4099889725155
MPN:
21033211518
21 03 321 1518
Series: Circular connectors M12
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Circular connector, 21033211518, Harting
The 21033211518 is a straight male PCB adapter with 5 contacts.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |