21033211830 | Harting
Plug, 8 pole, solder cup, screw locking, straight, 21033211830
Order No.: 45F920
EAN: 4099889725186
MPN:
21033211830
21 03 321 1830
Series: Circular connectors M12
Unit Price (€ / pc.)
43.4945 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
43.49 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4945 €
10 pcs.
38.2823 €
50 pcs.
35.6524 €
100 pcs.
34.6290 €
250 pcs.
33.3200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 21033211830, Harting
The 21033211830 is a straight male PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 2 A
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |