21033212530 | Harting
Socket, 5 pole, solder cup, screw locking, straight, 21033212530
Order No.: 45F925
EAN: 4099889725209
MPN:
21033212530
21 03 321 2530
Series: Circular connectors M12
Unit Price (€ / pc.)
39.7222 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
39.72 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7222 €
10 pcs.
34.9622 €
50 pcs.
32.5703 €
100 pcs.
31.6183 €
250 pcs.
30.4283 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 21033212530, Harting
The 21033212530 is a straight female PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |