21033213501 | Harting
Plug, 5 pole, solder cup, screw locking, angled, 21033213501
Order No.: 45F933
EAN: 4099889725254
MPN:
21033213501
21 03 321 3501
Series: Circular connectors M12
Unit Price (€ / pc.)
13.3518 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
10 pcs.
12.2927 €
50 pcs.
11.1860 €
100 pcs.
10.0674 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 21033213501, Harting
The 21033213501 is an angled male PCB adapter for rear mounting.
Features
- Copper alloy
- Wave soldering termination
- Screw locking
- Polyamide (PA)
- Rated current: 4 A
Technical specifications
Version | Stecker | |
Shell Material | Kupfer-Zink-Legierung | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |