21033214401 | Harting

Socket, 4 pole, solder cup, screw locking, angled, 21033214401

Order No.: 45F935
EAN: 4099889725261
MPN:
21033214401
21 03 321 4401
21033214401 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.1745 €

Circular connector, 21033214401, Harting

The 21033214401 is an angled female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Wave soldering termination
  • Screw locking
  • Polyamide (PA)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material copper zinc alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No