21033216410 | Harting
Socket, 4 pole, solder cup, screw locking, straight, 21033216410
Order No.: 45F938
EAN: 4099889725285
MPN:
21033216410
21 03 321 6410
Series: Circular connectors M12
Unit Price (€ / pc.)
30.2617 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Circular connector, 21033216410, Harting
The 21033216410 is a straight female PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Polyamide (PA)
- Rated current: 4 A
Technical specifications
Version | Buchse | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |