21033392301 | Harting
Socket, 5 pole, strand connection, screw locking, straight, 21033392301
Order No.: 45F957
EAN: 4099889725339
MPN:
21033392301
21 03 339 2301
Series: Circular connectors M12
Unit Price (€ / pc.)
43.8872 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
43.89 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8872 €
10 pcs.
38.6155 €
50 pcs.
35.9856 €
100 pcs.
34.9384 €
250 pcs.
33.6175 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 21033392301, Harting
The 21033392301 is a female panel feed through with conductors for front mounting.
Technical specifications
Version | Buchse | |
Shell Material | Zinkdruckguss | |
Contact connection | Litzenanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,34 mm² | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |