21033411531 | Harting
Plug, 5 pole, solder cup, screw locking, straight, 21033411531
Order No.: 45F962
EAN: 4099889725377
MPN:
21033411531
21 03 341 1531
Series: Circular connectors M12
Unit Price (€ / pc.)
39.7222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.72 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7222 €
10 pcs.
34.9622 €
50 pcs.
32.5703 €
100 pcs.
31.6183 €
250 pcs.
30.4283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 21033411531, Harting
The 21033411531 is a straight male PCB adapter for front mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |