21033712415 | Harting

Socket, 4 pole, solder cup, screw locking, straight, 21033712415

Order No.: 45F977
EAN: 4099889725438
MPN:
21033712415
21 03 371 2415
21033712415 Harting Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
31.4041 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
31.40 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4041 €
10 pcs.
27.6437 €
50 pcs.
25.7516 €
100 pcs.
25.0019 €
250 pcs.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 21033712415, Harting

The 21033712415 is a straight female PCB adapter for rear mounting.

Features

  • Copper alloy
  • Reflow soldering termination (THR)
  • Screw locking
  • Polyamide (PA)
  • Rated current: ‌4 A
Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly PCB mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No