21033812405 | Harting
Socket, 4 pole, solder cup, screw locking, straight, 21033812405
Order No.: 45F988
EAN: 4099889725476
MPN:
21033812405
21 03 381 2405
Series: Circular connectors M12
Unit Price (€ / pck.)
520.1014 € *
Available: 0 pck.
Leadtime: 30 Weeks **
Circular connector, 21033812405, Harting
The 21033812405 is a straight female PCB adapter with 4 contacts.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
Version | Buchse | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |