21033812430 | Harting
Socket, 4 pole, solder cup, screw locking, straight, 21033812430
Order No.: 45F991
EAN: 4099889725490
MPN:
21033812430
21 03 381 2430
Series: Circular connectors M12
Unit Price (€ / pc.)
38.0800 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0800 €
10 pcs.
33.5104 €
50 pcs.
31.2375 €
100 pcs.
30.3093 €
250 pcs.
29.1669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 21033812430, Harting
The 21033812430 is a straight female PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 4 A
Technical specifications
Version | Buchse | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |