21033814804 | Harting
Socket, 8 pole, solder cup, screw locking, angled, 21033814804
Order No.: 45F0025
EAN: 4099889724776
MPN:
21033814804
21 03 381 4804
Series: Circular connectors M12
Unit Price (€ / pc.)
44.3037 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Circular connector, 21033814804, Harting
The 21033814804 is an angled female PCB adapter for rear mounting.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Screw locking
- Liquid crystal polymer (LCP)
- Rated current: 0.5 A
Technical specifications
Version | Buchse | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |