21033961505 | Harting
Plug, 4 pole, solder cup, screw locking, straight, 21033961505
Order No.: 45F0052
EAN: 4099889724837
MPN:
21033961505
21 03 396 1505
Series: Circular connectors M12
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Circular connector, 21033961505, Harting
The 21033961505 is a straight male PCB adapter with 5 contacts.
Features
- Copper alloy
- Reflow soldering termination (THR)
- Polyamide (PA)
- Rated current: 16 A
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |