21171000100 | Harting

Plug housing, 3.5-6.5 mm, straight for circular connector M17, 21171000100

Order No.: 42P6946
EAN: 5713140568556
MPN:
21171000100
21171000100 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
25.1834 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.18 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1834 €
10 pcs.
23.4192 €
25 pcs.
21.5509 €
50 pcs.
19.6112 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 21171000100, Harting

Cable housing, Size: M17, Screw locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Material (seal): NBR, Degree of protection: IP66 / IP67 screwed / locked condition.

Technical specifications
Ausführung 3,5-6,5 mm, gerade
Geeignet für Rundsteckverbinder M17
Zubehörart Steckergehäuse
Logistics
Ursprungsland RO
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No