21171000200 | Harting

Connector housing, 6.5-10 mm, straight for circular connector M17, 21171000200

Order No.: 42P6829
EAN: 5713140568549
MPN:
21171000200
21171000200 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
24.7044 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.70 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7044 €
10 pcs.
22.9789 €
25 pcs.
21.1463 €
50 pcs.
18.5997 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 21171000200, Harting

Cable housing, Size: M17, Screw locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Material (seal): NBR, Degree of protection: IP66 / IP67 screwed / locked condition.

Technical specifications
Ausführung 6,5-10 mm, gerade
Geeignet für Rundsteckverbinder M17
Zubehörart Steckergehäuse
Logistics
Ursprungsland RO
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No