21171000300 | Harting
Plug housing, 10-13 mm, straight for circular connector M17, 21171000300
Unit Price (€ / pc.)
25.1834 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.18 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1834 €
10 pcs.
23.4192 €
25 pcs.
21.5509 €
50 pcs.
19.6112 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing, 21171000300, Harting
Cable housing, Size: M17, Screw locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Material (seal): NBR, Degree of protection: IP66 / IP67 screwed / locked condition.
Technical specifications
Ausführung | 10-13 mm, gerade | |
Geeignet für | Rundsteckverbinder M17 | |
Zubehörart | Steckergehäuse |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 73181595 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |