21172001100 | Harting
Coupler housing, 3-6.5 mm, straight for circular connector M17, 21172001100
Unit Price (€ / pc.)
13.4501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4501 €
10 pcs.
12.5069 €
50 pcs.
11.5073 €
100 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable to cable housing, 21172001100, Harting
Cable to cable housing, Size: M17, Screw locking, Toggle locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Material (seal): NBR, Degree of protection: IP66 / IP67 screwed / locked condition.
Technical specifications
Ausführung | 3-6,5 mm, gerade | |
Geeignet für | Rundsteckverbinder M17 | |
Zubehörart | Kupplungsgehäuse |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |