21172001300 | Harting

Coupler housing, 10-13 mm, straight for circular connector M17, 21172001300

Order No.: 42P6948
EAN: 5713140568488
MPN:
21172001300
21172001300 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
13.4501 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4501 €
10 pcs.
12.5069 €
50 pcs.
11.5073 €
100 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable to cable housing, 21172001300, Harting

Cable to cable housing, Size: M17, Screw locking, Toggle locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Material (seal): NBR, Degree of protection: IP66 / IP67 screwed / locked condition.

Technical specifications
Ausführung 10-13 mm, gerade
Geeignet für Rundsteckverbinder M17
Zubehörart Kupplungsgehäuse
Logistics
Ursprungsland RO
Zolltarifnummer 73181595
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No