21420000005 | Harting
Socket, 4 pole, solder cup, straight, 21420000005
Order No.: 45F0259
EAN: 4099889724851
MPN:
21420000005
21 42 000 0005
Series: Circular connectors M8
Unit Price (€ / pc.)
29.0479 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
29.05 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0479 €
10 pcs.
25.5612 €
50 pcs.
23.8357 €
100 pcs.
22.9551 €
250 pcs.
22.0864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 21420000005, Harting
The 21420000005 is a straight female PCB connector for front mounting.
Features
- Copper alloy
- Wave soldering termination
- Rated current: 4 A
Technical specifications
Version | Buchse | |
Shell Material | Kupfer-Zink-Legierung | |
Contact connection | Lötkelch | |
contact surface | vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |