20871473001200 | Harting

Cable assembly, 2 m, 20871473001200

Order No.: 42F8722
EAN: 5713140262126
MPN:
20871473001200
Han Q 4/2 UL2237 top entry 1-Lever 2,0m
Series: Han Q
Harting
20871473001200 Harting Other Computer Cables
Image may differ
Unit Price (€ / pc.)
433.1005 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
433.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
433.1005 €

Cable assembly, 20871473001200, Harting

The 20871473001200 is a copper cable assembly with cable length 2 m, pre-assembled on both sides.

Technical specifications
Connection (1) plug, straight
Connection (2) socket, straight
Version data cable
Cable length 2 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No