09454521501 | Harting

Telephone cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, PA, 0.2 m, silver, 09454521501

Order No.: 44F4017
EAN: 4099891042653
MPN:
09454521501
09 45 452 1501
Series: har-port
09454521501 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8091 €
10 pcs.
27.1082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, 09454521501, Harting

Service interfaces, RJ45, fully shielded, 360° shielding contact, Cat. 6 Class E up to 250 MHz, cable length: 0.2 m, Connection type: Jack to connector.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Version Modularkabel
AWG cross-section AWG 26-7
Colour silber
Halogen free No
Cable length 0.2 m
Category Cat 6
Material PA
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes