09454521506 | Harting

Modular cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, PA, 0.7 m, silver, 09454521506

Order No.: 44F4022
EAN: 4099891042707
MPN:
09454521506
09 45 452 1506
Series: har-port
Harting
09454521506 Harting Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
32.4513 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.45 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4513 €
10 pcs.
28.5600 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, 09454521506, Harting

Service interfaces, RJ45, fully shielded, 360° shielding contact, Cat. 6 Class E up to 250 MHz, cable length: 0.7 m, Connection type: Jack to connector.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 socket, straight
Version modular cable
AWG cross-section AWG 26-7
Colour silver
Halogen free No
Cable length 0.7 m
Category Cat 6
Material PA
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes